Finder 97.11 Relay Socket 38.6x12.4x33mm blue with mounting bracket

MPN
97.11
Brand
Finder
EAN-13
2050011608991
Order Code
03-4666
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
2+ £2.59
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back order

The Finder 97.11 relay socket, measuring 38.6 x 12.4 x 33 mm, is manufactured by Finder and designed for housing single relay units securely. It features a compact design that facilitates optimal space utilisation and efficient electrical connectivity. Typical applications include use in automation systems, control panels, and electrical installations where reliable relay mounting is required.
Type Relay socket
Connection Print
Depth 33.6mm
Dim (L x W x H) 38.6 x 12.4 x 33 mm
Function extension possible false
Height 33mm
Length 38.6mm
Mounting method Direct mounting
Mounting Type PCB
Number of pins 5
Type of electric connection PCB connection
Width 12.4mm
With detachable clamps false

Reviews

Be the first to submit a review

Trustpilot