Finder 97.02 Relay Socket 82.9x15.8x35.3mm Single Piece

Image Representative of Range

Finder 97.02 Relay Socket 82.9x15.8x35.3mm Single Piece

MPN
97.02
Brand
Finder
EAN-13
2050005838236
Order Code
03-4663
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £5.04
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 406 in stock

The Finder 97.02 relay socket, manufactured by Finder, measures 82.9 x 15.8 x 35.3 mm and accommodates one relay. Notable for its robust design, it serves as a reliable relay holder or receptacle. Typically used in industrial automation and control systems, it ensures secure and efficient relay integration.
Type Relay socket
Connection Screw terminal
Dim (L x W x H) 82.9 x 15.8 x 35.3 mm
For Use With Finder 46.52
Height 35.3mm
Length 82.9mm
Mounting Type DIN rail
Width 15.8mm

Reviews

Be the first to submit a review

Trustpilot