Finder 96.04.0 Relay Socket 48.2x43.4x82.5mm black DIN Rail mount

MPN
96.04.0
Brand
Finder
EAN-13
2050011580112
Order Code
03-4654
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £6.77
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The Finder 96.04.0 relay socket measures 48.2 x 43.4 x 82.5 mm and is designed for secure and efficient relay installation. It is a reliable relay accessory used for mounting relays in electrical systems. Typical applications include automation, control panels, and industrial equipment setups.
Type Relay socket
Connection Screws
Dim (L x W x H) 48.2 x 43.4 x 82.5 mm
Height 82.5mm
Length 48.2mm
Mounting Type DIN rail
Width 43.4mm

Reviews

Be the first to submit a review

Trustpilot