Finder 95.93.3 Relay Socket 81.9x15.5x64.8 mm screwmount 1pc

MPN
95.93.3
Brand
Finder
EAN-13
8012823305134
Order Code
03-4651
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £5.29
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 4 weeks

Finder manufactures the 95.93.3 relay socket, designed with dimensions of 81.9 x 15.5 x 64.8 mm. This relay accessory provides a reliable and secure connection for relays, ensuring stable operation. It is typically used in electronic and electrical control panels to facilitate quick installation and replacement of relays.
Type Relay socket
Connection Screw terminal
Dim (L x W x H) 81.9 x 15.5 x 64.8 mm
For Use With Finder 40.31
Height 64.8mm
Length 81.9mm
Mounting Type DIN rail
Width 15.5mm

Reviews

Be the first to submit a review

Trustpilot