Finder 95.83.3 Relay Socket screw type for 40.31 size 81.9x15.5x46.8 mm

Image Representative of Range

Finder 95.83.3 Relay Socket screw type for 40.31 size 81.9x15.5x46.8 mm

MPN
95.83.3
Brand
Finder
EAN-13
8012823297675
Order Code
03-4648
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £5.77
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 6 weeks

The Finder 95.83.3 relay socket, manufactured by Finder, measures 81.9 x 15.5 x 46.8 mm and is designed to hold relay models securely. It features robust construction that ensures reliable electrical connections. Typically used in automation systems, it supports efficient relay integration within control panels.
Type Relay socket
Connection Screw terminal
Dim (L x W x H) 81.9 x 15.5 x 46.8 mm
For Use With Finder 40.31
Height 46.8mm
Length 81.9mm
Mounting Type DIN rail
Width 15.5mm

Reviews

Be the first to submit a review

Trustpilot