Finder 95.55 Relay Socket for 40.51/40.52 41.61 44.62 96x16x33 mm

Image Representative of Range

Finder 95.55 Relay Socket for 40.51/40.52 41.61 44.62 96x16x33 mm

MPN
95.55
Brand
Finder
EAN-13
8012823303567
Order Code
03-4642
Country of Origin
Italy
View Full Product Range (11)

Discontinued


The Finder 95.55 relay socket, manufactured by Finder, is a reliable relay accessory designed for secure and efficient relay mounting. With dimensions of 95.6 x 15.8 x 32.5 mm, it provides a compact yet sturdy solution for electrical installations. Typical applications include industrial automation systems and control panels where dependable relay connectivity is essential.
Type Relay socket
Connection Pull spring
Dim (L x W x H) 95.6 x 15.8 x 32.5 mm
Height 32.5mm
Length 95.6mm
Mounting Type PCB
Width 15.8mm

Trustpilot