Finder 95.13.2 Relay Socket 40.31 30.3x13x9.5mm single piece

Image Representative of Range

Finder 95.13.2 Relay Socket 40.31 30.3x13x9.5mm single piece

MPN
95.13.2
Brand
Finder
EAN-13
8012823302263
Order Code
03-4639
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
5+ £0.934
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 591 in stock

Finder relay socket, model 95.13.2, is manufactured by Finder and measures 30.3 x 13 x 9.5 mm. This relay accessory is designed for secure mounting of relays in electrical systems. It is typically used in automation, control systems, and other electrical installations.
Type Relay socket
Connection Print
Dim (L x W x H) 30.3 x 13 x 9.5 mm
For Use With Finder 40.31
Height 9.5mm
Length 30.3mm
Mounting Type PCB
Width 13mm

Reviews

Be the first to submit a review

Trustpilot