Finder 94.14 Relay Socket 250V 10A for 55.32 and 55.34 Series Relays

MPN
94.14
Brand
Finder
EAN-13
2050000149429
Order Code
51-0640
  • Free UK shipping available
Qty Unit Price (Ex VAT)
5+ £1.77
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Despatched within 4 working days - 95 in stock

This Finder 94.04 PCB mount socket supports Finder 5.32 and 55.34 relays. Rated for 10A at 250V it has a dielectric strength of 2000V AC.


  • PCB mount
  • Rated for 10A at 250V
  • Dielectric strength 2000V AC
  • -40 to +70°C operating temperature
Type Relay socket
Mounting Type PCB
Coil Voltage 250VAC
Rated current 10 A
Colour Blue

Reviews

Be the first to submit a review

Trustpilot