Finder 93.68.0.024 34 Series Relay Socket with LED and EMC Grey

Image Representative of Range

Finder 93.68.0.024 34 Series Relay Socket with LED and EMC Grey

MPN
93.68.0.024
Brand
Finder
EAN-13
8012823354484
Order Code
11-8794
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £15.54
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

Finder offers a relay socket with a bracket, LED, and EMC emission suppressor, model 93.68.0.024, suitable for the Finder 34 series including 34.51 and 34.81. This accessory enhances the stability and reliability of electrical installations, supporting efficient relay mounting and operation. Typical applications include industrial automation systems and control panels where electromagnetic interference suppression is important.
Type Relay socket
Connection Screw terminal
Depth 87.2mm
For Use With Finder 34 series
Function extension possible false
Height 94.3mm
Mounting method DIN rail (top hat rail) 35mm
Mounting Type DIN rail
Number of pins 5
Operating Voltage 12, 12 - 24, 24 V DC, V AC
Type of electric connection Screw connection
Width 6.2mm
With detachable clamps false

Reviews

Be the first to submit a review

Trustpilot