Finder 93.63.7.060 34 Series Relay Socket with Bracket LED EMC Blue

Image Representative of Range

Finder 93.63.7.060 34 Series Relay Socket with Bracket LED EMC Blue

MPN
93.63.7.060
Brand
Finder
EAN-13
4064161265841
Order Code
11-8789
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £7.87
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

The Finder 93.63.7.060 relay socket and bracket features an integrated LED and EMC emission suppressor, enhancing performance and reliability. Manufactured by Finder, this accessory is compatible with the Finder 34 series, including models 34.51 and 34.81. It is typically used in electrical control panels to facilitate the secure mounting and connection of relays, improving signal clarity and reducing electromagnetic interference.
Type Relay socket
Connection Screw terminal
Depth 87.2mm
For Use With Finder 34 series
Function extension possible true
Height 94.3mm
Max. operating voltage 60V DC
Min. operating voltage 48V DC
Mounting method DIN rail (top hat rail) 35mm
Mounting Type DIN rail
Number of pins 5
Operating Voltage 48 - 60 V DC
Type of electric connection Screw connection
Width 6.2mm
With detachable clamps false

Reviews

Be the first to submit a review

Trustpilot