Finder 93.63.3.125 Relay Socket + LED Bracket EMC Filter VDE Compliant

Image Representative of Range

Finder 93.63.3.125 Relay Socket + LED Bracket EMC Filter VDE Compliant

MPN
93.63.3.125
Brand
Finder
EAN-13
4064161265827
Order Code
11-8787
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £10.23
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Finder 93.63.3.125 is a relay socket featuring a bracket, LED, and EMC emission suppressor, designed to be compatible with the Finder 34 series, including models 34.51 and 34.81. Manufactured by Finder, this relay accessory serves as a reliable relay holder or receptacle. It is typically used in electrical circuits requiring secure socket connections and effective emission suppression.
Type Relay socket
Connection Screw terminal
Depth 87.2mm
For Use With Finder 34 series
Function extension possible true
Height 94.3mm
Mounting method DIN rail (top hat rail) 35mm
Mounting Type DIN rail
Number of pins 5
Operating Voltage 110, 110 - 125, 125 V DC, V AC
Type of electric connection Screw connection
Width 6.2mm
With detachable clamps false

Reviews

Be the first to submit a review

Trustpilot