Finder 93.62.7.024 Relay Socket with LED EMC Blue VDE Safe 34 Series

Image Representative of Range

Finder 93.62.7.024 Relay Socket with LED EMC Blue VDE Safe 34 Series

MPN
93.62.7.024
Brand
Finder
EAN-13
8012823353579
Order Code
11-8784
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (14)
Qty Was Unit Price (Ex VAT)
1+ £7.85 £6.68
10+ £6.14
100+ £5.80
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 30 in stock

The Finder 93.62.7.024 relay socket, manufactured by Finder, includes a bracket, LED, and an EMC emission suppressor. It is compatible with the Finder 34 series, specifically models 34.51 and 34.81. This relay socket is typically used in applications requiring reliable electrical connections and reduced electromagnetic interference.
Type Relay socket
Connection Screw terminal
Depth 87.2mm
For Use With Finder 34 series
Function extension possible true
Height 87mm
Max. operating voltage 24V DC
Min. operating voltage 6V DC
Mounting method DIN rail (top hat rail) 35mm
Mounting Type DIN rail
Number of pins 5
Operating Voltage 6 - 24 V DC
Type of electric connection Screw connection
Width 6.2mm
With detachable clamps false

Reviews

Be the first to submit a review

Trustpilot