Finder 93.61.8.230 Relay Socket Bracket with LED & EMC Blue VDE Certified

Image Representative of Range

Finder 93.61.8.230 Relay Socket Bracket with LED & EMC Blue VDE Certified

MPN
93.61.8.230
Brand
Finder
EAN-13
4064161265797
Order Code
11-8783
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £7.24
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Finder 93.61.8.230 is a relay socket with an integrated bracket, LED indicator, and EMC emission suppressor, specifically compatible with the Finder 34 series. Manufactured by Finder, this accessory is ideal for applications requiring efficient relay management and reduced electromagnetic interference. It is typically used in industrial or commercial electrical environments for reliable and secure relay connections.
Type Relay socket
Connection Screw terminal
Depth 87.2mm
For Use With Finder 34 series
Function extension possible true
Height 87mm
Mounting method DIN rail (top hat rail) 35mm
Mounting Type DIN rail
Number of pins 5
Operating Voltage 230V AC
Type of electric connection Screw connection
Width 6.2mm
With detachable clamps false

Reviews

Be the first to submit a review

Trustpilot