Finder 93.51.0.125 Relay Socket DIN blue 76x6.2x93.6 mm 110-125V AC/DC

MPN
93.51.0.125
Brand
Finder
EAN-13
2050011580273
Order Code
03-4609
Country of Origin
Spain
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £10.43
5+ £10.32
10+ £9.93
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Finder 93.51.0.125 relay socket measures 76 x 6.2 x 93.6 mm, providing a secure holder for relay components. It is suitable for use in various electrical applications, ensuring reliable operations and easy integration into systems. This product is ideal for industrial environments where efficient and robust relay socket configurations are essential.
Type Relay socket
Connection Spring-loaded connector
Depth 72.5mm
Dim (L x W x H) 76 x 6.2 x 93.6 mm
Function extension possible false
Height 93.6mm
Length 76mm
Mounting method DIN rail (top hat rail) 35mm
Mounting Type DIN rail
Number of pins 5
Type of electric connection Spring clamp connection
Width 6.2mm
With detachable clamps false

Reviews

Be the first to submit a review

Trustpilot