Finder 93.11.0 Relay Socket with PCB connections black 1pc

Image Representative of Range

Finder 93.11.0 Relay Socket with PCB connections black 1pc

MPN
93.11.0
Brand
Finder
Order Code
03-4607
Country of Origin
Italy
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2+ £2.15
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 61 in stock

The Finder 93.11.0 relay socket is designed as an accessory for holding relays securely in place. It features robust construction with reliable contacts for efficient electrical connections. Typical applications include use in industrial automation systems and control panels.
Type Relay socket
Connection Print
Factory colour Black
Maximum Temperature -40°C
Min. temperature +70°C
Mounting Type DIN rail

Reviews

Be the first to submit a review

Trustpilot