Finder 93.01.7.024.0 Relay Socket black DIN Rail 6-12-24V DC screw terminal

MPN
93.01.7.024.0
Brand
Finder
EAN-13
2050011588316
Order Code
03-4601
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £8.41
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 86 in stock

The Finder 93.01.7.024.0 relay socket measures 75.6 x 6.2 x 87.9 mm and is used for secure and reliable mounting of relays. Manufactured by Finder, it serves as a durable relay holder, accommodating relay connections in various electrical setups. This relay socket is typically used in industrial automation, control panels, and electrical distribution systems.
Type Relay socket
Connection Screws
Dim (L x W x H) 75.6 x 6.2 x 87.9 mm
Height 87.9mm
Length 75.6mm
Mounting Type DIN rail
Width 6.2mm

Reviews

Be the first to submit a review

Trustpilot