Finder 93.01.3.240 Relay Socket 250V 6A for 34.51 and 34.81 Series Relays

MPN
93.01.3.240
Brand
Finder
EAN-13
2050000416422
Order Code
51-0657
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £17.30
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 17 in stock

This Finder 93.01.3 DIN rail mounting relay socket has built-in EMC suppression and a coil indicator. It features positive isolation according to VDE-0106 part 101 and is supplied with a retaining and release clip. The 93.01.3 device has integrated leakage current suppression to ensure that the relays drops when driven over long control cables, with inductive proximity switches etc.. Suitable for use with Finder 34.51.7 relays and 093.20 20-way jumper bars.


  • Ball cage screw terminals
  • 35mm rail mounting (EN 60715)
  • Rated for 6A at 250V
  • Coil contacts rated to 240V AC
  • EMC suppression built-in
  • Coil indicator built-in
  • Leakage current suppression built-in
  • 6kV dielectric strength
  • IP20 rated
  • -40 to +70°C operating temperature
Type Relay socket
Depth 72.1mm
Function extension possible false
Height 88.4mm
Mounting method DIN rail (top hat rail) 35mm
Number of pins 5
Type of electric connection Screw connection
Width 6.2mm
With detachable clamps false

Reviews

Be the first to submit a review

Trustpilot