Finder 93.01.0.024 Relay Socket 250V 6A for 34.51 Series Relays

MPN
93.01.0.024
Brand
Finder
Order Code
51-0654
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £6.64
20+ £5.54
100+ £5.52
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 489 in stock

This Finder 93.01.0 DIN rail mounting relay socket has built-in EMC suppression and a coil indicator. It features positive isolation according to VDE-0106 part 101 and is supplied with a retaining and release clip. Suitable for use with Finder 34.51.7 relays and 093.20 20-way jumper bars.


  • Ball cage screw terminals
  • 35mm rail mounting (EN 60715)
  • Rated for 6A at 250V
  • Coil contacts rated to 24V DC/AC
  • EMC suppression built-in
  • Coil indicator built-in
  • 6kV dielectric strength
  • IP20 rated
  • -40 to +70°C operating temperature
Type Relay socket
Depth 72.1mm
Function extension possible false
Height 88.4mm
Mounting method DIN rail (top hat rail) 35mm
Number of pins 5
Type of electric connection Screw connection
Width 6.2mm
With detachable clamps false

Reviews

Be the first to submit a review

Trustpilot