Finder 92.33 Relay Socket 50x38x14.8mm blue for chassis mounting

MPN
92.33
Brand
Finder
EAN-13
8012823073026
Order Code
03-4597
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
2+ £2.15
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back order

Finder's 92.33 relay socket measures 50 x 38 x 14.8 mm and is designed for secure, efficient electrical relay connections. This relay holder is commonly used in automation systems and control panels due to its robust and reliable performance. It is suitable for various industries requiring dependable relay receptacles for their electrical applications.
Type Relay socket
Connection Solder lug
Dim (L x W x H) 50 x 38 x 14.8 mm
Height 14.8mm
Length 50mm
Width 38mm

Reviews

Be the first to submit a review

Trustpilot