Finder 92.03.0 62 Series Relay Socket 91.3x40x60.9mm screw mount

Image Representative of Range

Finder 92.03.0 62 Series Relay Socket 91.3x40x60.9mm screw mount

MPN
92.03.0
Brand
Finder
EAN-13
8012823228341
Order Code
03-4596
Country of Origin
Italy
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £7.72
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 24 in stock

The Finder 92.03.0 relay socket, manufactured by Finder, is compatible with the Finder 62 series relays, including the 62.31, 62.32, and 62.33 models. This relay holder measures 91.3 x 40 x 60.9 mm and is suitable for securing relays in control panels or automation systems. Its robust construction ensures reliable connections in industrial or commercial electrical applications.
Type Relay socket
Connection Screw terminal
Dim (L x W x H) 91.3 x 40 x 60.9 mm
Factory colour Black
For Use With Finder 62 series
Height 60.9mm
Length 91.3mm
Mounting Type DIN rail
Number of pins 11
Width 40mm

Reviews

Be the first to submit a review

Trustpilot