Finder 90.27 Relay Socket 250V 10A for 60.13 Series Relays

MPN
90.27
Brand
Finder
EAN-13
2050006579503
Order Code
51-1417
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £5.74
10+ £5.27
100+ £4.97
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 31 in stock

The Finder 90.27 11-Pin DIN relay sockets in fingerproof mouldings are for use with our range of Finder 60.13 series relays and Finder 88.02 plug-in timers. Functionally identical to the 90.27sma (60-1652) except this socket does not have a retaining clip.


60-1652 and 60-1654 are for use with our range of Finder 60 series relays.
  • Current rating 10A
  • Voltage rating 250V
  • Dimensions 51 x 41 x 23mm
Type Relay socket
Color Blue
Dimension 51 x 41 x 23mm /UL.
Dimensions 51 x 41 x 23mm /UL.
Maximum Temperature -40°C
Min. temperature +70°C
Number of pins 11
Operating Voltage 250V

Reviews

Be the first to submit a review

Trustpilot