Finder 88.02.0.230.0002 Time Delay Relay DPDT-CO 11 Pin

MPN
88.02.0.230.0002
Brand
Finder
EAN-13
8012823304458
Order Code
51-1432
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £63.73
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 3 in stockBack-order availability date - 26/10/2026

The Finder 88.02.0.230.0002 is a Plug-In Timer Delay Relay from the 88 Series. This Multi-Function, Multi-Voltage timer is for front panel or socket mounting with the 90 Series of sockets. The 88.02 timer has 11-pins and a voltage rating of 24-230V.

The timer has an On Delay (AI) Interval (DI), Pulse Delayed (PI), Symmetrical Flasher (starting pulse ON (SW)), Off-Delay with control signal (BE), On- and off-delay with control signal (CE) and Interval with control signal on (DE) presets. The 2 CO (DPDT) contacts have been manufactured from AgNi alloy.


  • 4 time ranges from 0.05 seconds - 100 hours
  • Operating voltage 24 - 230V DC/AC
  • Switching voltage: 250V DC
  • Switching current: 8-15A
  • Protection type: IP40
  • Contact material: AgNi
  • Contact type: 2 CO (DPDT)
  • Manufacturer's part: Finder 88.02.0.230.0002
Type TDR
Clock functio , tarting with pause, riable true
Clock functio , tarting with pulse, riable false
Depth 77.5mm
Display Mechnical
EF003360 true
Function delay on de-energization false
Function delay-on energization true
Function flashin , tarting with pause, fixed time false
Function flashin , tarting with pulse, fixed time false
Function floating contact on de-energization true
Function floating contact on energization true
Function pulse shaping true
Function star-delta false
Height 47.9mm
IP Rating IP40
Maximum Temperature +55°C
Min. temperature -10°C
Nominal Current 8A
Number of output , delayed, ormally closed contact 0
Number of output , delayed, ormally open contact 0
Number of output , undelayed, hange-over contact 0
Number of output , undelayed, ormally closed contact 0
Number of output , undelayed, ormally open contact 0
Number of outputs, delayed, change-over contact 2
Operating Voltage 24 - 230V AC/DC
Output , reversible delayed/undelayed falses
Outputs Relay
Pluggable on auxiliary contact block false
Rated control supply voltage AC 50 Hz 230 - 230V
Rated control supply voltage AC 60 Hz 230 - 230V
Rated control supply voltage DC 230 - 230V
Remote operation possible false
Suitable as remote control false
Suitable for DIN rail (top hat rail) mounting false
Suitable for front mounting true
Time Range 0.05 - 360000s
Type of electric connection Plug-in connection
Voltage type for actuating AC/DC
Width 47.9mm
With semiconductor output false

Reviews

Be the first to submit a review

Trustpilot