Finder 90.15 Relay Socket for 60 series PCB connections blue 1pc

Image Representative of Range

Finder 90.15 Relay Socket for 60 series PCB connections blue 1pc

MPN
90.15
Brand
Finder
Order Code
03-4592
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
3+ £1.77
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 126 in stock

Finder manufactures the 90.15 relay socket, compatible with the Finder 60 series, offering reliable connectivity. This component provides a secure slot for mounting relays, ensuring efficient operation in electrical systems. Ideal for industrial and commercial applications, it is designed to accommodate a single relay securely.
Type Relay socket
Connection Print
Depth 13.5mm
Factory colour Blue
For Use With Finder 60 series
Function extension possible false
Height 28mm
Mounting method Direct mounting
Number of pins 11
Type of electric connection PCB connection
Width 28mm
With detachable clamps false

Reviews

Be the first to submit a review

Trustpilot