Finder 88.92.0.240.0000 timer Relay 1.2s-300h range 2 changeovers 8A

Image Representative of Range

Finder 88.92.0.240.0000 timer Relay 1.2s-300h range 2 changeovers 8A

MPN
88.92.0.240.0000
Brand
Finder
EAN-13
8012823392967
Order Code
03-4588
Country of Origin
Italy
View Full Product Range (2)
Qty Unit Price (Inc VAT)
1+ £85.24
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
9 in stock, despatched in 4 working days

The Finder time delay relay 88.92.0.240.0000 is a multifunction relay designed for front-mounting with a time range of 1.2 to 1,080,000 seconds and two change-overs. This DIN rail mount relay is suitable for applications requiring precise time delay functionality, such as controlling the timing in lighting systems and industrial automation processes. Its robust design makes it ideal for use in environments needing surge protection and reliable timing operations.
Clock function, starting with pause, variable true
Clock function, starting with pulse, variable false
Connection Connector
Contact Configuration 2 change-overs
Depth 98.7mm
Dim (W x H x D) 57.6 x 48.3 x 98.7 mm
EF003360 true
Function delay on de-energization false
Function delay-on energization false
Function flashing, starting with pause, fixed time false
Function flashing, starting with pulse, fixed time false
Function floating contact on de-energization false
Function floating contact on energization false
Function pulse shaping false
Function star-delta false
Functions Impulse OFF through contact timer
Height 48.3mm
Max. operating voltage 240V DC/AC
Min. operating voltage 12V DC/AC
Nominal Current 8A
Number of outputs, delayed, change-over contact 2
Number of outputs, delayed, normally closed contact 0
Number of outputs, delayed, normally open contact 0
Number of outputs, undelayed, change-over contact 0
Number of outputs, undelayed, normally closed contact 0
Number of outputs, undelayed, normally open contact 0
Operating Voltage 12 - 240 V DC/AC
Outputs, reversible delayed/undelayed false
Pluggable on auxiliary contact block false
Rated control supply voltage AC 50 Hz 240 - 240V
Rated control supply voltage AC 60 Hz 240 - 240V
Rated control supply voltage DC 240 - 240V
Remote operation possible false
Suitable as remote control false
Suitable for DIN rail (top hat rail) mounting false
Suitable for front mounting true
Switching current (max.) 8A
Time range 0.05 - 360000s
Time range (max.) 1080000s
Time range (min.) 1.2s
Type TDR (front-mount)
Type of electric connection Plug-in connection
Voltage type for actuating AC/DC
Width 57.6mm
With semiconductor output false

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot