Finder 84.02.0.230.0000 DIN Rail timer 230V AC NFC/joystick large display

MPN
84.02.0.230.0000
Brand
Finder
EAN-13
8012823407234
Order Code
03-4577
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £118.59 £105.03
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 17 in stock

The Finder DIN rail mount timer, model 84.02.0.230.0000, features a 230 V AC voltage and two change-over contacts. It is a multifunctional relay suitable for time delay applications, often used in staircase lighting or as a delay switch. This product is ideal for integrating time control in various rail-mounted setups.
Type DIN rail mount timer
Clock function, starting with pause, variable true
Clock function, starting with pulse, variable true
Contact Configuration 2 change-overs
Contact Material AgNi
Depth 56.5mm
EF003360 false
Function delay on de-energization false
Function delay-on energization true
Function flashing, starting with pause, fixed time true
Function flashing, starting with pulse, fixed time true
Function floating contact on de-energization true
Function floating contact on energization true
Function pulse shaping true
Function star-delta true
Height 84mm
IP Rating IP20
Max. switching capacity 1000VA
Maximum Temperature +50°C
Min. temperature -20°C
Nominal Current 16A
Number of outputs, delayed, change-over contact 2
Number of outputs, delayed, normally closed contact 0
Number of outputs, delayed, normally open contact 0
Number of outputs, undelayed, change-over contact 0
Number of outputs, undelayed, normally closed contact 0
Number of outputs, undelayed, normally open contact 0
Outputs, reversible delayed/undelayed false
Pluggable on auxiliary contact block false
Rated control supply voltage AC 50 Hz 230 - 230V
Rated control supply voltage AC 60 Hz 230 - 230V
Rated control supply voltage DC 230 - 230V
Remote operation possible false
Suitable as remote control false
Suitable for DIN rail (top hat rail) mounting true
Suitable for front mounting false
Switching current (max.) 16A
Switching voltage (max.) 400V AC
Type of electric connection Screw connection
Voltage type for actuating AC/DC
Width 35mm
With semiconductor output false

Reviews

Be the first to submit a review

Trustpilot