Finder Timers & Controllers DIN rail mount timer 610314

Finder Brand: Finder
Finder manufactures timers designed for installation on DIN rails, featuring NFC and joystick programming capabilities with large displays, available in various voltage specifications.
Description Image Product Buy Pricing (Ex VAT) Max. operating voltage Min. operating voltage Rated control supply voltage AC 50 Hz Rated control supply voltage AC 60 Hz Rated control supply voltage DC Type Clock function, starting with pause, variable Clock function, starting with pulse, variable Contact Configuration Contact Material Depth EF003360 Function delay on de-energization Function delay-on energization Function flashing, starting with pause, fixed time Function flashing, starting with pulse, fixed time Function floating contact on de-energization Function floating contact on energization Function pulse shaping Function star-delta
Finder 84.02.0.024.0000 DIN timer 24V DC NFC/joystick program large display
Finder 84.02.0.024.0000 DIN timer 24V DC NFC/joystick program large display
Standard range
Order code: 03-4576
MPN: 84.02.0.024.0000

Despatched within 4 working days - 54 in stock
1+ £95.69
Price per unit Ex VAT
30V DC 10V DC 24 - 24V 24 - 24V 24 - 24V DIN rail mount timer true true 2 change-overs AgNi 56.5mm false false true true true true true true true
Finder 84.02.0.230.0000 DIN Rail timer 230V AC NFC/joystick large display
Finder 84.02.0.230.0000 DIN Rail timer 230V AC NFC/joystick large display
Standard range
Order code: 03-4577
MPN: 84.02.0.230.0000

Despatched within 4 working days - 17 in stock
1+ £105.03
Price per unit Ex VAT
230 - 230V 230 - 230V 230 - 230V DIN rail mount timer true true 2 change-overs AgNi 56.5mm false false true true true true true true true

Trustpilot