Finder 83.82.0.240.0000 TDR Timer Relay 0.05 s Multi-voltage 1 piece

Image Representative of Range

Finder 83.82.0.240.0000 TDR Timer Relay 0.05 s Multi-voltage 1 piece

Order Code:

11-8779

Brand: Finder MPN: 83.82.0.240.0000 EAN-13: 8012823358635
Qty Unit Price (Inc VAT)
1+ £61.84
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
57 in stock, despatched in 4 working days

Finder manufactures the monofunctional TDR 83.82.0.240.0000, featuring a minimum time range of 0.05 seconds. This rail mount relay is ideal for timing and delay switch applications on DIN rails. It is commonly used in automation systems for controlling staircase lighting and other time-dependent operations.
Type TDR
Clock function, starting with pause, variable false
Clock function, starting with pulse, variable false
Connection Screw terminal
Contact Configuration 2 makers
Contact Material AgNi
Depth 100.3mm
Dim (W x H x D) 22.5 x 78.8 x 100.3 mm
EF003360 false
Function delay on de-energization false
Function delay-on energization false
Function flashing, starting with pause, fixed time false
Function flashing, starting with pulse, fixed time false
Function floating contact on de-energization false
Function floating contact on energization false
Function pulse shaping false
Function star-delta true
Functions Star delta
Height 78.8mm
IP Rating IP20
Max. switching capacity 4000VA
Max. temperature +60°C
Min. temperature -20°C
Misc Attribute 2 Monofunctional
Nominal Current 16A
Number of outputs, delayed, change-over contact 0
Number of outputs, delayed, normally closed contact 0
Number of outputs, delayed, normally open contact 1
Number of outputs, undelayed, change-over contact 0
Number of outputs, undelayed, normally closed contact 0
Number of outputs, undelayed, normally open contact 1
Operating Voltage 24, 24 - 240, 240 V DC, V AC
Outputs, reversible delayed/undelayed false
Pluggable on auxiliary contact block false
Rated control supply voltage AC 50 Hz 240 - 240V
Rated control supply voltage AC 60 Hz 240 - 240V
Rated control supply voltage DC 240 - 240V
Remote operation possible false
Suitable as remote control false
Suitable for DIN rail (top hat rail) mounting true
Suitable for front mounting false
Switching current (max.) 16A
Switching voltage (max.) 250V AC
Time range 0.05 - 864000s
Time range (min.) 0.05s
Type of electric connection Screw connection
Voltage type for actuating AC/DC
Width 22.5mm
With semiconductor output false

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot