Finder 83.41.0.240.0000 TDR Timer Relay 240V 0.05s 1 Change-Over.

Image Representative of Range

Finder 83.41.0.240.0000 TDR Timer Relay 240V 0.05s 1 Change-Over.

MPN
83.41.0.240.0000
Brand
Finder
EAN-13
8012823328010
Order Code
11-8777
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (7)
Qty Was Unit Price (Ex VAT)
1+ £41.62 £34.16
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 24 in stock

The Finder 83.41.0.240.0000 is a monofunctional time delay relay with a time range starting from 0.05 seconds and features one change-over contact. It's ideal for applications needing precise timing control, such as staircase lighting and controlling delays in relay operations. The device is rail mountable, making it suitable for integration in surge protection and timing control systems.
Type TDR
Clock functio , tarting with pause, riable false
Clock functio , tarting with pulse, riable false
Connection Screw terminal
Contact Configuration 1 hange-over°C
Contact Material AgNi
Depth 100.3mm
Dim (W x H x D) 22.5 x 78.8 x 100.3mm
EF003360 false
Electrical lifespan 50 x 103 witching cycless
Function delay on de-energization false
Function delay-on energization false
Function flashin , tarting with pause, fixed time false
Function flashin , tarting with pulse, fixed time false
Function floating contact on de-energization true
Function floating contact on energization false
Function pulse shaping false
Function star-delta false
Functions Off-delay through auxiliary contact
Height 78.8mm
IP Rating IP20
Max. switching capacity 4000VA
Maximum Temperature +60°C
Min. temperature -20°C
Misc Attribute 2 Monofunctional
Nominal Current 16A
Number of output , delayed, hange-over contact 1
Number of output , delayed, ormally closed contact 0
Number of output , delayed, ormally open contact 0
Number of output , undelayed, hange-over contact 0
Number of output , undelayed, ormally closed contact 0
Number of output , undelayed, ormally open contact 0
Operating Voltage 24, 24 - 240, 240 V DC, V AC
Output , reversible delayed/undelayed falses
Pluggable on auxiliary contact block false
Rated control supply voltage AC 50 Hz 240 - 240V
Rated control supply voltage AC 60 Hz 240 - 240V
Rated control supply voltage DC 240 - 240V
Remote operation possible false
Suitable as remote control false
Suitable for DIN rail (top hat rail) mounting true
Suitable for front mounting false
Switching current (max.) 16A
Switching voltage (max.) [AC] 400V
Time Range 0.05 - 864000s
Time range (min.) 0.05s
Type of electric connection Screw connection
Voltage type for actuating AC/DC
Width 22.5mm
With semiconductor output false

Reviews

Be the first to submit a review

Trustpilot