Finder 83.11.0.240.0000 TDR Timer Relay 0.05s Min Multi-Voltage Input

Image Representative of Range

Finder 83.11.0.240.0000 TDR Timer Relay 0.05s Min Multi-Voltage Input

MPN
83.11.0.240.0000
Brand
Finder
EAN-13
8012823327976
Order Code
11-8776
Country of Origin
Italy
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £41.12
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 164 in stock

Finder manufactures the 83.11.0.240.0000 TDR monofunctional time delay relay. It features a minimum time range of 0.05 seconds and includes one changeover contact. Common applications include industrial automation and control systems where precise timing is crucial.
Type TDR
Clock function, starting with pause, variable false
Clock function, starting with pulse, variable false
Connection Screw terminal
Contact Configuration 1 change-over
Contact Material AgNi
Depth 100.3mm
Dim (W x H x D) 22.5 x 78.8 x 100.3 mm
EF003360 false
Electrical lifespan 50 x 10³ switching cycles
Function delay on de-energization false
Function delay-on energization true
Function flashing, starting with pause, fixed time false
Function flashing, starting with pulse, fixed time false
Function floating contact on de-energization false
Function floating contact on energization false
Function pulse shaping false
Function star-delta false
Functions On-delay
Height 78.8mm
IP Rating IP20
Max. switching capacity 4000VA
Maximum Temperature +60°C
Min. temperature -20°C
Misc Attribute 2 Monofunctional
Nominal Current 16A
Number of outputs, delayed, change-over contact 1
Number of outputs, delayed, normally closed contact 0
Number of outputs, delayed, normally open contact 0
Number of outputs, undelayed, change-over contact 0
Number of outputs, undelayed, normally closed contact 0
Number of outputs, undelayed, normally open contact 0
Operating Voltage 24, 24 - 240, 240 V DC, V AC
Outputs, reversible delayed/undelayed false
Pluggable on auxiliary contact block false
Rated control supply voltage AC 50 Hz 240 - 240V
Rated control supply voltage AC 60 Hz 240 - 240V
Rated control supply voltage DC 240 - 240V
Remote operation possible false
Suitable as remote control false
Suitable for DIN rail (top hat rail) mounting true
Suitable for front mounting false
Switching current (max.) 16A
Switching voltage (max.) 400V AC
Time range 0.05 - 864000s
Time range (min.) 0.05s
Type of electric connection Screw connection
Voltage type for actuating AC/DC
Width 22.5mm
With semiconductor output false

Reviews

Be the first to submit a review

Trustpilot