Finder 83.02.0.240.0000 TDR Timer: 0.05s Min 2 Change-Overs Multi-Voltage

Image Representative of Range

Finder 83.02.0.240.0000 TDR Timer: 0.05s Min 2 Change-Overs Multi-Voltage

MPN
83.02.0.240.0000
Brand
Finder
EAN-13
8012823358420
Order Code
11-8775
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (7)
Qty Was Unit Price (Ex VAT)
1+ £72.67 £51.69
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 539 in stock

The Finder multifunction relay, model 83.02.0.240.0000, offers a time range starting at 0.05 seconds and includes two change-over contacts. It is designed for rail mount installation, providing versatility for various time-delay applications. Typical uses include lighting control, such as staircase switches, and other timing or delay functions in electrical circuits.
Type TDR
Clock functio , tarting with pause, riable false
Clock functio , tarting with pulse, riable true
Connection Screw terminal
Contact Configuration 2 hange-overs°C
Contact Material AgNi
Depth 100.3mm
Dim (W x H x D) 22.5 x 78.8 x 100.3mm
EF003360 false
Electrical lifespan 60 x 103 witching cycless
Function delay on de-energization false
Function delay-on energization true
Function flashin , tarting with pause, fixed time false
Function flashin , tarting with pulse, fixed time false
Function floating contact on de-energization true
Function floating contact on energization true
Function pulse shaping false
Function star-delta false
Height 78.8mm
IP Rating IP20
Max. switching capacity 3000VA
Maximum Temperature +60°C
Min. temperature -20°C
Misc Attribute 2 Multifunction
Nominal Current 12A
Number of output , delayed, ormally closed contact 0
Number of output , delayed, ormally open contact 0
Number of output , undelayed, hange-over contact 0
Number of output , undelayed, ormally closed contact 0
Number of output , undelayed, ormally open contact 0
Number of outputs, delayed, change-over contact 2
Operating Voltage 24, 24 - 240, 240 V DC, V AC
Output , reversible delayed/undelayed trues
Pluggable on auxiliary contact block false
Rated control supply voltage AC 50 Hz 240 - 240V
Rated control supply voltage AC 60 Hz 240 - 240V
Rated control supply voltage DC 240 - 240V
Remote operation possible false
Suitable as remote control false
Suitable for DIN rail (top hat rail) mounting true
Suitable for front mounting false
Switching current (max.) 12A
Switching voltage (max.) [AC] 400V
Time Range 0.05 - 864000s
Time range (min.) 0.05s
Type of electric connection Screw connection
Voltage type for actuating AC/DC
Width 22.5mm
With semiconductor output false

Reviews

Be the first to submit a review

Trustpilot