Finder 80010240N000 Series 80 Timer Relay 2s to 24h Multifunction 1pc

Order Code:

16-3091

Brand: Finder MPN: 80010240N000 EAN-13: 8012823456058
Qty Unit Price (Ex VAT)
1+ £48.14
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
13 in stock, despatched in 4 working days

Finder 80010240N000 Series 80 Timer Relay, also referenced as 3389756, is a versatile multifunction timing device engineered for precise control across applications requiring time delays ranging from 2 seconds to 24 hours. This product offers robust performance in automation systems where accurate timing is critical, such as in industrial process control, building automation, and machinery operation sequencing. With its capacity to handle a wide range of input voltages and its adaptability to various timer functions, the timer relay ensures reliability and precision, making it a valuable component in both complex and straightforward engineering environments.
Type 80.01.0.240.N000
Clock function, starting with pause, variable N/A
Clock function, starting with pulse, variable N/A
Connection Screw terminal
Contact Material AgNi
Content 1
Depth 88.8mm
Dimensions (W x H x D) 17.5 x 60.8 x 88.8 mm
EF003360 false
Function delay on de-energization true
Function delay-on energization true
Function flashing, starting with pause, fixed time false
Function flashing, starting with pulse, fixed time false
Function floating contact on de-energization true
Function floating contact on energization true
Function pulse shaping N/A
Function star-delta false
Height 60.8mm
IP Rating IP20
Max. switching capacity 4000VA
Maximum Temperature 60°C
Minimum Temperature -20°C
Nominal Current 16A
Number of outputs, delayed, change-over contact 1
Number of outputs, delayed, normally closed contact 0
Number of outputs, delayed, normally open contact 0
Number of outputs, undelayed, change-over contact N/A
Number of outputs, undelayed, normally closed contact N/A
Number of outputs, undelayed, normally open contact N/A
Operating Voltage 12, 12 - 240, 240 V AC, V DC
Outputs, reversible delayed/undelayed N/A
Pluggable on auxiliary contact block N/A
Product Type TDR
Rated control supply voltage AC 50 Hz 12 - 240V
Rated control supply voltage AC 60 Hz 12 - 240V
Rated control supply voltage DC 12 - 240V
Remote operation possible false
Suitable as remote control false
Suitable for DIN rail (top hat rail) mounting true
Suitable for front mounting false
Switching current (max.) 16A
Switching voltage (max.) 400V AC
Time range 0.1 - 86400s
Time range (max.) 24h
Time range (min.) 2s
Type of electric connection Screw connection
Voltage type for actuating AC/DC
Width 17.5mm
With semiconductor output false

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot