Finder 7S.16.9.024.5420 Relay module 6A guided contacts LED DIN Rail mounting

MPN
7S.16.9.024.5420
Brand
Finder
EAN-13
8012823420882
Order Code
03-4557
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (8)
Qty Was Unit Price (Ex VAT)
1+ £88.82 £87.94
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 359 in stock

The Finder 7S.16.9.024.5420 is an industrial relay module with forcibly guided contacts, supporting up to 250V AC. It features an IP20 protection rating, ensuring safety in various industrial environments. This relay module is typically used in automation systems where secure and reliable performance is critical.
Type Industrial relay
Contact Material AgSnO2 + Au
Depth 96mm
Dielectric Strength (Open contacts) 1500V AC
Dim (L x W x H) 96 x 22.5 x 78.8 mm
Durability 10 x 106 switching cycles
Electrical lifespan (AC1) 100 x 103 switching cycles
Evaluation inputs Other
Height 78.8mm
IP Rating IP20
Length 96mm
Maximum Switching Load 1500VA
Maximum Temperature +70°C
Min. temperature -40°C
Misc Attribute 1 Relay module – positively-driven contacts
Model Expansion device
Nominal current (details) 6A
Nominal Voltage 24V DC
Number of outputs, safety related, delayed, semiconductors N/A
Number of outputs, safety related, delayed, with contact N/A
Number of outputs, safety related, undelayed, semiconductors N/A
Number of outputs, safety related, undelayed, with contact 4
Number of outputs, signalling function, delayed, semiconductors N/A
Number of outputs, signalling function, delayed, with contact N/A
Number of outputs, signalling function, undelayed, semiconductors N/A
Number of outputs, signalling function, undelayed, with contact N/A
Performance level according to EN ISO 13849-1 Level d
Rated control supply voltage DC 16.8 - 30
Response Time 12ms
SIL according to IEC 61508 2
Stop category according to IEC 60204 N/A
Suitable for monitoring of emergency-stop circuits N/A
Suitable for monitoring of magnetic switches N/A
Suitable for monitoring of optoelectronic protection equipment N/A
Suitable for monitoring of position switches N/A
Suitable for monitoring of proximity switches N/A
Suitable for monitoring of tactile sensors N/A
Suitable for monitoring of valves N/A
Suitable for rail mounting true
Switching Current (DC1, 30/110/220 V) 6/0.6/0.2 A/(DC13, 24 V) 1A
Switching current (max.) 6A
Switching Voltage 250V AC
Switching voltage (max.) 250V AC
Temperature Range -40 - +60°C
Type of electric connection Spring clamp connection
Type of safety according to IEC 61496-1 N/A
Voltage type for actuating DC
Width 22.5mm
With approval according to UL true
With approval for BG BIA false
With approval for TÜV false
With detachable clamps false
With feedback circuit true
With muting function false
With start input false

Reviews

Be the first to submit a review

Trustpilot