Finder 7P.31.8.275.0005 Surge arrester TN-S/TT LED fail display IP65

MPN
7P.31.8.275.0005
Brand
Finder
EAN-13
8012823413969
Order Code
03-4544
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £23.16
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Finder 7P.31.8.275.0005 surge arrester provides essential surge protection for switchboards, ensuring the safe operation of electrical equipment. Designed for durability and reliability, this device effectively mitigates the risks associated with voltage spikes. It is typically used in industrial and commercial switchboard applications where protection against electrical surges is critical.
Type Surge arrester
Voltage Rating 230V AC
Category type 3 true
Degree of protection (IP) IP65
Depth 13mm
Dim (W x H x D) 39 x 44 x 13 mm
Height 44mm
IP Rating IP65
Max. conductor cross section flexible (fine-strand) N/A
Max. conductor cross section solid (solid, stranded) N/A
Max. continuous voltage AC 275V
Max. continuous voltage DC N/A
Max. overcurrent protection device, parallel connection (fuse) N/A
Max. overcurrent protection device, series connection (fuse) N/A
Misc Attribute SPD type 3
Mounting method Surface mounted/recessed mounted
Nominal discharge surge current (8/20) (L-N) 5kA
Nominal load current N/A
Nominal voltage AC 230V
Nominal voltage DC N/A
Number of Poles 1
Operating Temperature -40 - +80°C
Signalling at the device Optical
Surge protection for Switchboards
Total discharge current (8/20) (L+N-PE) N/A
Total discharge current (8/20) (L1+L2+L3+N-PE) N/A
Voltage protection level N/A
Voltage protection level L-N 1.6kV
Voltage protection level L-PE/N-PE N/A
Width 39mm
With interference suppressor filter false
With remote signalling contact false

Reviews

Be the first to submit a review

Trustpilot