Finder 7P.25.8.275.1020 Surge Arrester 20 kA 1 piece Compact Design

Image Representative of Range

Finder 7P.25.8.275.1020 Surge Arrester 20 kA 1 piece Compact Design

MPN
7P.25.8.275.1020
Brand
Finder
EAN-13
8012823334714
Order Code
11-8773
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £141.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Finder surge arrester 7P.25.8.275.1020 is manufactured by Finder and features a 20 kA capacity, making it ideal for protecting electrical equipment from voltage spikes. This reliable device is typically used in residential, commercial, and industrial applications to safeguard circuits from transient surges. The product is available in a single piece configuration for convenient installation.
Type Surge arrester
Category type 2 true
Construction size 4 modular spacing
Degree of protection (IP) IP20
Integrated backup fuse false
Integrated short-circuit protection N/A
Integrated short-circuit protection selective to fuse gG N/A
Leakage Current 20kA
Leakage-current free N/A
Max. conductor cross section flexible (fine-strand) N/A
Max. conductor cross section solid (solid, stranded) N/A
Max. continuous voltage AC 275V
Max. continuous voltage DC 350V
Max. discharge surge current (8/20) 40kA
Max. overcurrent protection device, parallel connection (fuse) 160A
Max. overcurrent protection device, series connection (fuse) N/A
Max. PV-voltage N/A
Misc Attribute Type 2:
Mounting method DIN rail (top hat rail) 35mm
Nominal discharge surge current (8/20) 20kA
Nominal voltage AC 230V
Nominal voltage DC N/A
Number of conductors (without earthing) 4
Operating Temperature -40 to 80°C
Short-circuit breaking capacity (Isccr) 50kA
Signalling at the device Optical
System configuration DC false
System configuration IT false
System configuration other false
System configuration TN false
System configuration TN-C false
System configuration TN-C-S false
System configuration TN-S true
System configuration TT false
Voltage protection level N/A
Voltage protection level L-N 1.35kV
Voltage protection level N-PE 1.35kV
With remote signalling contact true

Reviews

Be the first to submit a review

Trustpilot