Finder 7P.22.8.275.1020 Surge arrester 20kA Type 2 Switchboard protection

MPN
7P.22.8.275.1020
Brand
Finder
EAN-13
8012823334691
Order Code
03-4537
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £74.92
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 24 in stock

The Finder 7P.22.8.275.1020 surge arrester provides overvoltage, overcurrent, and lightning protection for switchboards. It offers a surge protection capacity of 20 kA and is suitable for one piece applications. Typical applications include safeguarding electrical systems in commercial and industrial settings.
Type Surge arrester
Voltage Rating 230V AC
Category type 2 true
Construction size 2 modular spacing
Current Ratng 16A
Degree of protection (IP) IP20
Dim (L x W x H) 89.8 x 35 x 56.9 mm
Height 56.9mm
Integrated backup fuse false
Integrated short-circuit protection N/A
Integrated short-circuit protection selective to fuse gG N/A
IP Rating IP20
Leakage Current 20kA
Leakage-current free N/A
Length 89.8mm
Max. conductor cross section flexible (fine-strand) N/A
Max. conductor cross section solid (solid, stranded) N/A
Max. continuous voltage AC 275V
Max. continuous voltage DC N/A
Max. discharge surge current (8/20) 40kA
Max. overcurrent protection device, parallel connection (fuse) 160A
Max. overcurrent protection device, series connection (fuse) N/A
Max. PV-voltage N/A
Misc Attribute Type 2 - 1-phase + sparks stretch
Mounting method DIN rail (top hat rail) 35mm
Nominal discharge surge current (8/20) 20kA
Nominal voltage AC 230V
Nominal voltage DC N/A
Number of conductors (without earthing) 2
Operating Temperature -40 to +80°C
Short-circuit breaking capacity (Isccr) 50kA
Signalling at the device Optical
Surge protection for Switchboards
System configuration DC false
System configuration IT false
System configuration other false
System configuration TN false
System configuration TN-C false
System configuration TN-C-S false
System configuration TN-S true
System configuration TT true
Voltage protection level N/A
Voltage protection level L-N 1.35kV
Voltage protection level N-PE 1.5kV
Width 35mm
With remote signalling contact true

Reviews

Be the first to submit a review

Trustpilot