Finder 7P.13.9.500.1006 Surge arrester PV systems 1500 V DC 12.5 kA

MPN
7P.13.9.500.1006
Brand
Finder
EAN-13
8012823446165
Order Code
03-4532
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £345.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Finder 7P.13.9.500.1006 surge arrester is designed for surge protection in photovoltaic (PV) systems. This device supports a discharge current of 12.5 kA and ensures reliable surge protection. Typical applications include safeguarding PV installations from voltage spikes and electrical surges.
Type Surge arrester
Category type 2 false
Construction size 4 modular spacing
Degree of protection (IP) IP20
Factory colour Grey
Integrated backup fuse false
Integrated short-circuit protection N/A
Integrated short-circuit protection selective to fuse gG N/A
IP Rating IP20
Leakage Current 12.5kA
Leakage-current free N/A
Max. conductor cross section flexible (fine-strand) N/A
Max. conductor cross section solid (solid, stranded) N/A
Max. continuous voltage AC 275V
Max. continuous voltage DC 350V
Max. discharge surge current (8/20) 40kA
Max. overcurrent protection device, parallel connection (fuse) N/A
Max. overcurrent protection device, series connection (fuse) N/A
Max. PV-voltage 1500V
Misc Attribute SPD type 1+2
Mounting method DIN rail (top hat rail) 35mm
Nominal discharge surge current (8/20) 20kA
Nominal voltage AC N/A
Nominal voltage DC 1500V
Number of conductors (without earthing) 3
Short-circuit breaking capacity (Isccr) N/A
Signalling at the device Optical
Surge protection for PV systems
System configuration DC false
System configuration IT false
System configuration other false
System configuration TN true
System configuration TN-C true
System configuration TN-C-S true
System configuration TN-S false
System configuration TT false
Voltage protection level N/A
Voltage protection level L-N 5.4kV
Voltage protection level N-PE 5.4kV
With remote signalling contact true

Reviews

Be the first to submit a review

Trustpilot