Finder 7P.13.9.000.1006 Surge arrester for PV systems 12.5 kA DIN Rail

MPN
7P.13.9.000.1006
Brand
Finder
EAN-13
8012823446141
Order Code
03-4530
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £328.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Finder 7P.13.9.000.1006 surge arrester is designed for surge protection in PV systems with a capacity of 12.5 kA. This robust device safeguards sensitive electrical components from voltage spikes and surges. It is typically used in photovoltaic installations to ensure system longevity and reliability.
Type Surge arrester
Category type 2 false
Construction size 4 modular spacing
Degree of protection (IP) IP20
Factory colour Grey
Integrated backup fuse false
Integrated short-circuit protection N/A
Integrated short-circuit protection selective to fuse gG N/A
IP Rating IP20
Leakage Current 12.5kA
Leakage-current free N/A
Max. conductor cross section flexible (fine-strand) N/A
Max. conductor cross section solid (solid, stranded) N/A
Max. continuous voltage AC 275V
Max. continuous voltage DC 350V
Max. discharge surge current (8/20) 40kA
Max. overcurrent protection device, parallel connection (fuse) N/A
Max. overcurrent protection device, series connection (fuse) N/A
Max. PV-voltage 1050V
Misc Attribute SPD type 1+2
Mounting method DIN rail (top hat rail) 35mm
Nominal discharge surge current (8/20) 20kA
Nominal voltage AC N/A
Nominal voltage DC 1050V
Number of conductors (without earthing) 3
Short-circuit breaking capacity (Isccr) N/A
Signalling at the device Optical
Surge protection for PV systems
System configuration DC false
System configuration IT false
System configuration other false
System configuration TN true
System configuration TN-C true
System configuration TN-C-S true
System configuration TN-S false
System configuration TT false
Voltage protection level N/A
Voltage protection level L-N 3.8kV
Voltage protection level N-PE 3.8kV
With remote signalling contact true

Reviews

Be the first to submit a review

Trustpilot