Finder 7P.05.8.275.1012 Surge arrester 60 kA 1pc

MPN
7P.05.8.275.1012
Brand
Finder
EAN-13
8012823437927
Order Code
03-4525
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £304.81
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Finder manufactures the 7P.05.8.275.1012 surge arrester, rated for 60 kA. This device protects electrical systems from over-voltage and lightning strikes. It is typically used in both residential and commercial electrical installations.
Type Surge arrester
Voltage Rating 230V AC
Category type 2 false
Construction size 8 modular spacing
Degree of protection (IP) IP20
Depth 81.7mm
Dim (W x H x D) 72 x 87.6 x 81.7 mm
Factory colour White
Height 87.6mm
Integrated backup fuse false
Integrated short-circuit protection N/A
Integrated short-circuit protection selective to fuse gG N/A
IP Rating IP20
Leakage Current 60kA
Leakage-current free true
Max. conductor cross section flexible (fine-strand) N/A
Max. conductor cross section solid (solid, stranded) N/A
Max. continuous voltage AC 260V
Max. continuous voltage DC N/A
Max. discharge surge current (8/20) 60kA
Max. overcurrent protection device, parallel connection (fuse) 250A
Max. overcurrent protection device, series connection (fuse) 125A
Max. PV-voltage N/A
Mounting method DIN rail (top hat rail) 35mm
Nominal discharge surge current (8/20) 30kA
Nominal voltage AC 230V
Nominal voltage DC N/A
Number of conductors (without earthing) 4
Short-circuit breaking capacity (Isccr) 50kA
Signalling at the device Optical
System configuration DC false
System configuration IT false
System configuration other false
System configuration TN false
System configuration TN-C false
System configuration TN-C-S false
System configuration TN-S true
System configuration TT false
Voltage protection level N/A
Voltage protection level L-N 1.5kV
Voltage protection level N-PE 1.5kV
Width 72mm
With remote signalling contact true

Reviews

Be the first to submit a review

Trustpilot