Finder 7P.04.8.255.Z007 Surge arrester 20 kA type 1+2 5-conductor system

Image Representative of Range

Finder 7P.04.8.255.Z007 Surge arrester 20 kA type 1+2 5-conductor system

Order Code:

03-4521

Brand: Finder MPN: 7P.04.8.255.Z007 EAN-13: 8012823433578
Qty Unit Price (Inc VAT)
1+ £221.53
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
38 in stock, despatched in 4 working days

The Finder 7P.04.8.255.Z007 surge arrester is designed to protect electrical systems with a capacity of 20 kA. It is typically used in residential and commercial installations to safeguard against voltage spikes and surges. This reliable device helps ensure the longevity and safety of various electrical components.
Type Surge arrester
IP Rating IP20
Leakage Current 20kA
Misc Attribute SPD, type 1
Voltage Rating 230V AC

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot