Finder 7P.04.8.255.S012 Surge arrester for 40 mm busbar 7.5 kA per path

MPN
7P.04.8.255.S012
Brand
Finder
EAN-13
8012823429724
Order Code
03-4520
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (18)
Qty Was Unit Price (Ex VAT)
1+ £222.41 £207.52
10+ £202.04
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

Manufactured by Finder, the 7P.04.8.255.S012 surge arrester is designed to protect electrical systems from overvoltage. It features high-performance surge protection, ensuring the safety and longevity of electronic devices. Typical applications include safeguarding residential and commercial electrical installations against lightning and power surges.
Type Surge arrester
Voltage Rating 230V AC
Category type 2 false
Construction size 8 modular spacing
Degree of protection (IP) IP20
Depth 102mm
Dim (W x H x D) 54 x 207 x 102 mm
Height 207mm
Integrated backup fuse false
Integrated short-circuit protection N/A
Integrated short-circuit protection selective to fuse gG N/A
Leakage-current free true
Max. conductor cross section flexible (fine-strand) N/A
Max. conductor cross section solid (solid, stranded) N/A
Max. continuous voltage AC 260V
Max. continuous voltage DC N/A
Max. discharge surge current (8/20) 60kA
Max. overcurrent protection device, parallel connection (fuse) 250A
Max. overcurrent protection device, series connection (fuse) 125A
Max. PV-voltage N/A
Misc Attribute SPD type 1+2
Mounting method DIN rail (top hat rail) 35mm
Nominal discharge surge current (8/20) 30kA
Nominal voltage AC 230V
Nominal voltage DC N/A
Number of conductors (without earthing) 4
Operating Temperature -40 - +80°C
Short-circuit breaking capacity (Isccr) 50kA
Signalling at the device Optical
System configuration DC false
System configuration IT false
System configuration other false
System configuration TN false
System configuration TN-C false
System configuration TN-C-S false
System configuration TN-S true
System configuration TT true
Voltage protection level N/A
Voltage protection level L-N 1.5kV
Voltage protection level N-PE 1.5kV
Width 54mm
With remote signalling contact false

Reviews

Be the first to submit a review

Trustpilot