Finder 7P.04.8.255.S007 surge arrester 1 pc overvoltage protection

MPN
7P.04.8.255.S007
Brand
Finder
EAN-13
8012823429748
Order Code
16-3090
Country of Origin
Czech Republic
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £196.03 £171.89
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 18 in stock

Finder 7P.04.8.255.S007, 2377814, is a surge arrester designed for overvoltage protection applications. This device is engineered to provide reliable protection for electrical systems against voltage spikes and transients, safeguarding sensitive equipment. It features a robust design suitable for integration into a variety of settings, including industrial automation and commercial electrical panels, ensuring compliance with international safety standards. The compact form factor and ease of installation make it an optimal choice for electrical engineers seeking to enhance system resilience and longevity. Its application is critical in environments where maintaining electrical integrity and preventing downtime are essential.
Type SPD type 1+2
Voltage Rating 1.5kV
Category type 2 false
Colour Multicolour
Construction size 8 modular spacing
Content 1
Degree of protection (IP) IP20
Depth 102mm
Dimensions (W x H x D) 54 x 207 x 102 mm
Height 207mm
Integrated backup fuse false
Integrated short-circuit protection N/A
Integrated short-circuit protection selective to fuse gG N/A
Leakage-current free true
Max. conductor cross section flexible (fine-strand) N/A
Max. conductor cross section solid (solid, stranded) N/A
Max. continuous voltage AC 260V
Max. continuous voltage DC N/A
Max. discharge surge current (8/20) 60kA
Max. overcurrent protection device, parallel connection (fuse) 250A
Max. overcurrent protection device, series connection (fuse) 125A
Max. PV-voltage N/A
Mounting method DIN rail (top hat rail) 35mm
Nominal discharge surge current (8/20) 30kA
Number of conductors (without earthing) 4
Operating Temperature -40 - +80°C
Product Type Surge arrester
Short-circuit breaking capacity (Isccr) 50kA
Signalling at the device Optical
System configuration DC false
System configuration IT false
System configuration other false
System configuration TN false
System configuration TN-C false
System configuration TN-C-S false
System configuration TN-S true
System configuration TT true
Voltage protection level N/A
Weight 0.64
Width 54mm
With remote signalling contact false

Reviews

Be the first to submit a review

Trustpilot