Finder 7F.70.8.230.2055 Cabinet Ventilation Fan 150 x 150 x 76.5mm 230V AC EMC

MPN
7F.70.8.230.2055
Brand
Finder
EAN-13
8012823367248
Order Code
49-3379
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £142.43
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 6 weeks

A 150 x 150 x 76.5mm, 230V AC low-noise ventilation fan for installation into an equipment cabinet.

The low profile housing incorporates a replaceable filter for dusty environments. The fan is supplied as an inlet filter, blowing air into the cabinet, but the motor can be easily reversed enabling it to be used as an extractor or exhaust fan.


  • Dimensions 114 x 114 x 57mm
  • Supplied complete with inlet filter mat
  • Replacement filter mats available separately
  • Finder type 7F.70.8.230.2055
Voltage 230V
Dimensions 150 x 150 x 76.5mm
Air Flow 55m³/h
Bearing Type Ball Bearing
Noise 43dBA
Power Rating 3.6W
Operating Temperature -10 to +70°C

Reviews

Be the first to submit a review

Trustpilot