Finder 7F.50.8.230.5630 fan Filter 130W 230V air output 630m3/h IP54

Image Representative of Range

Finder 7F.50.8.230.5630 fan Filter 130W 230V air output 630m3/h IP54

MPN
7F.50.8.230.5630
Brand
Finder
EAN-13
8012823377278
Order Code
03-4476
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £307.30
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Finder 7F.50.8.230.5630 is a fan and filter unit with dimensions of 320 x 320 x 150.5 mm and a power rating of 130 W. It is used for electrical enclosure ventilation and switchboard temperature control, ensuring efficient cooling and air circulation. This single piece is ideal for maintaining optimal conditions in switchboard applications.
Type Fan and filter
Voltage 230 V AC (max)
Dimensions (W x H x D) 320 x 320 x 150.5 mm
Air Flow 630m³/h
Bearing Type Ball Bearing
Power Rating 130W
Colour Grey
Depth 150.5mm
Height 320mm
IP Rating IP54
Max. operating voltage 230V AC
Width 320mm

Reviews

Be the first to submit a review

Trustpilot