Finder 7F.21.8.230.4250 Filter fan 250 m3/h 230V 45W IP54 control cabinet

Image Representative of Range

Finder 7F.21.8.230.4250 Filter fan 250 m3/h 230V 45W IP54 control cabinet

MPN
7F.21.8.230.4250
Brand
Finder
EAN-13
8012823433868
Order Code
03-4469
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £150.94
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Finder 7F.21.8.230.4250 is a fan and filter unit with dimensions 255 x 255 x 90.2 mm and 45 W power. It is designed for electrical enclosure and switchboard ventilation applications, ensuring optimal temperature control. This unit is suitable for maintaining ideal conditions in switchboards and similar settings.
Type Fan and filter
Voltage 230 V AC (max)
Dimensions (W x H x D) 255 x 255 x 90.2 mm
Air Flow 250m³/h
Bearing Type Ball Bearing
Power Rating 45W
Air circulator true
Built as slide-in ventilator true
Colour Grey
Degree of protection (IP) IP54
Degree of protection (NEMA) 12
Depth 90.2mm
EMC-version false
Height 255mm
IP Rating IP54
Max. operating voltage 230V AC
Mounting method Snap mounting
Noise emission 56dB(A)
Number of fans 1
Operating voltage AC 50 Hz 230 - 230V
Operating voltage AC 60 Hz 230 - 230V
RAL-number 7035
Rated power 46W
Roof ventilator false
Suitable for 19 inch rack mounting false
Suitable for wall built-in true
Voltage type AC
Volume flow, freeblowing 250m³/h
Width 255mm
With filter true
With protective cover false

Reviews

Be the first to submit a review

Trustpilot