Finder 7F.21.8.230.2055 Enclosure fan 28W quiet easy installation

MPN
7F.21.8.230.2055
Brand
Finder
EAN-13
8012823426129
Order Code
03-4467
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £59.75
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Finder 7F.21.8.230.2055 is an enclosure fan featuring a power output of 28 watts and dimensions of 155 x 155 x 57.2 mm. It is used primarily for electrical enclosure ventilation and switchboard temperature control. This product is typically applied to maintain optimal conditions in switchboard systems.
Type Enclosure fan
Voltage 240 V AC (max)
Dimensions (W x H x D) 155 x 155 x 57.2 mm
Bearing Type Ball Bearing
Noise 42dB
Power Rating 0.25A
Air circulator true
Built as slide-in ventilator true
Colour White
Connection Push-in connector
Degree of protection (IP) IP54
Degree of protection (NEMA) 12
Depth 57.2mm
EMC-version false
Height 155mm
IP Rating IP54
Lifespan 50000
Max. operating voltage 240V AC
Maximum Temperature +55°C
Min. temperature -15°C
Misc Attribute 2 2
Mounting method Snap mounting
Noise emission 42dB(A)
Number of fans 1
Operating voltage AC 50 Hz 230 - 230V
Operating voltage AC 60 Hz 230 - 230V
RAL-number 7035
Rated power 29W
Roof ventilator false
Suitable for 19 inch rack mounting false
Suitable for wall built-in true
Voltage type AC
Volume flow, freeblowing 55m³/h
Width 155mm
With filter true
With protective cover false

Reviews

Be the first to submit a review

Trustpilot