Finder 7F.20.9.024.4250 Filter fan 250m³/h 24V IP54 43W -15...+55°C

Image Representative of Range

Finder 7F.20.9.024.4250 Filter fan 250m³/h 24V IP54 43W -15...+55°C

MPN
7F.20.9.024.4250
Brand
Finder
EAN-13
8012823433820
Order Code
03-4463
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £173.87
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Finder 7F.20.9.024.4250 is a fan and filter unit designed for efficient switchboard and electrical enclosure ventilation. It has a power consumption of 45 W and dimensions of 209 x 209 x 90.2 mm. This product is typically used for switchboard temperature control in various industrial applications.
Type Fan and filter
Voltage 24 V DC (max)
Dimensions (W x H x D) 209 x 209 x 90.2 mm
Air Flow 250m³/h
Bearing Type Ball Bearing
Power Rating 45W
Air circulator true
Built as slide-in ventilator true
Colour Grey
Degree of protection (IP) IP54
Degree of protection (NEMA) 12
Depth 90.2mm
EMC-version false
Height 209mm
IP Rating IP54
Max. operating voltage 24V DC
Mounting method Snap mounting
Noise emission 64dB(A)
Number of fans 1
Operating voltage DC 24 - 24V
RAL-number 7035
Rated power 43W
Roof ventilator false
Suitable for 19 inch rack mounting false
Suitable for wall built-in true
Voltage type DC
Volume flow, freeblowing 250m³/h
Width 209mm
With filter true
With protective cover false

Reviews

Be the first to submit a review

Trustpilot