Finder 7F.20.9.024.3100.0 fan and Filter 24 V DC 100 m3/h IP 54 black

Image Representative of Range

Finder 7F.20.9.024.3100.0 fan and Filter 24 V DC 100 m3/h IP 54 black

MPN
7F.20.9.024.3100.0
Brand
Finder
EAN-13
8012823434889
Order Code
03-4462
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £95.99
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Finder 7F.20.9.024.3100.0 is a 7 W fan and filter designed for electrical enclosure ventilation and switchboard temperature control. Its dimensions are 209 x 209 x 80.2 mm, making it suitable for efficient air circulation in compact spaces. This product is typically used to maintain appropriate temperatures within switchboards and other electrical enclosures.
Type Fan and filter
Voltage 24 V DC (max)
Dimensions (W x H x D) 209 x 209 x 80.2 mm
Air Flow 100m³/h
Bearing Type Ball Bearing
Power Rating 7W
Air circulator true
Built as slide-in ventilator true
Colour Black (RAL 9004, matt)
Degree of protection (IP) IP54
Degree of protection (NEMA) 12
Depth 80.2mm
EMC-version false
Height 209mm
IP Rating IP54
Max. operating voltage 24V DC
Mounting method Snap mounting
Noise emission 45dB(A)
Number of fans 1
Operating voltage DC 24 - 24V
RAL-number 7035
Rated power 7W
Roof ventilator false
Suitable for 19 inch rack mounting false
Suitable for wall built-in true
Voltage type DC
Volume flow, freeblowing 100m³/h
Width 209mm
With filter true
With protective cover false

Reviews

Be the first to submit a review

Trustpilot