Finder 7F.20.8.230.4400 Filter fan 400m3/h 230V 69W IP54 255x255x130mm

Image Representative of Range

Finder 7F.20.8.230.4400 Filter fan 400m3/h 230V 69W IP54 255x255x130mm

MPN
7F.20.8.230.4400
Brand
Finder
EAN-13
8012823434001
Order Code
03-4454
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £228.62
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Finder 7F.20.8.230.4400 is a fan and filter unit designed for electrical and switchboard enclosure ventilation. With dimensions of 255 x 255 x 130 mm and a power rating of 70 W, it is ideal for maintaining optimal temperature control in switchboards. Typical applications include ensuring effective cooling and preventing overheating in electrical enclosures.
Type Fan and filter
Voltage 230 V AC (max)
Dimensions (W x H x D) 255 x 255 x 130 mm
Air Flow 400m³/h
Bearing Type Ball Bearing
Power Rating 70W
Air circulator true
Built as slide-in ventilator true
Colour Grey
Degree of protection (IP) IP54
Degree of protection (NEMA) 12
Depth 130mm
EMC-version false
Height 255mm
IP Rating IP54
Max. operating voltage 230V AC
Mounting method Snap mounting
Noise emission 72dB(A)
Number of fans 1
Operating voltage AC 50 Hz 230 - 230V
Operating voltage AC 60 Hz 230 - 230V
RAL-number 7035
Rated power 69W
Roof ventilator false
Suitable for 19 inch rack mounting false
Suitable for wall built-in true
Voltage type AC
Volume flow, freeblowing 400m³/h
Width 255mm
With filter true
With protective cover false

Reviews

Be the first to submit a review

Trustpilot