Finder 7F.20.8.230.3100 Enclosure fan 28W 209x209x71.2mm quiet install

Image Representative of Range

Finder 7F.20.8.230.3100 Enclosure fan 28W 209x209x71.2mm quiet install

MPN
7F.20.8.230.3100
Brand
Finder
EAN-13
8012823423821
Order Code
03-4451
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £75.88
5+ £72.12
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

The Finder 7F.20.8.230.3100 is a 28 W enclosure fan that measures 209 x 209 x 71.2 mm. It provides effective switchboard ventilation and temperature control in electrical enclosures. Typical applications include maintaining optimal temperature conditions in switchboards and similar installations.
Type Enclosure fan
Voltage 240 V AC (max)
Dimensions (W x H x D) 209 x 209 x 71.2 mm
Bearing Type Ball Bearing
Noise 42dB
Power Rating 0.25A
Air circulator true
Built as slide-in ventilator true
Colour White
Connection Push-in connector
Degree of protection (IP) IP54
Degree of protection (NEMA) 12
Depth 71.2mm
EMC-version false
Height 209mm
IP Rating IP54
Lifespan 50000
Max. operating voltage 240V AC
Maximum Temperature +55°C
Min. temperature -15°C
Misc Attribute 2 3
Mounting method Snap mounting
Noise emission 42dB(A)
Number of fans 1
Operating voltage AC 50 Hz 230 - 230V
Operating voltage AC 60 Hz 230 - 230V
RAL-number 7035
Rated power 29W
Roof ventilator false
Suitable for 19 inch rack mounting false
Suitable for wall built-in true
Voltage type AC
Volume flow, freeblowing 100m³/h
Width 209mm
With filter true
With protective cover false

Reviews

Be the first to submit a review

Trustpilot