Finder 7F.20.8.230.3100.0 fan Filter 28W 100m3/h IP54 black 230V

Image Representative of Range

Finder 7F.20.8.230.3100.0 fan Filter 28W 100m3/h IP54 black 230V

MPN
7F.20.8.230.3100.0
Brand
Finder
EAN-13
8012823434810
Order Code
03-4452
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £86.51
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Finder 7F.20.8.230.3100.0 is a fan and filter unit designed for switchboard ventilation and temperature control. It operates at 28 W with dimensions of 209 x 209 x 80.2 mm. This product is commonly used in electrical enclosures to maintain an optimal environment by ensuring proper airflow.
Type Fan and filter
Voltage 230 V AC (max)
Dimensions (W x H x D) 209 x 209 x 80.2 mm
Air Flow 100m³/h
Bearing Type Ball Bearing
Power Rating 28W
Air circulator true
Built as slide-in ventilator true
Colour Black (RAL 9004, matt)
Degree of protection (IP) IP54
Degree of protection (NEMA) 12
Depth 80.2mm
EMC-version false
Height 209mm
IP Rating IP54
Max. operating voltage 230V AC
Mounting method Snap mounting
Noise emission 42dB(A)
Number of fans 1
Operating voltage AC 50 Hz 230 - 230V
Operating voltage AC 60 Hz 230 - 230V
RAL-number 7035
Rated power 29W
Roof ventilator false
Suitable for 19 inch rack mounting false
Suitable for wall built-in true
Voltage type AC
Volume flow, freeblowing 100m³/h
Width 209mm
With filter true
With protective cover false

Reviews

Be the first to submit a review

Trustpilot